STMicroelectronics74LX1G132CTRGates (Gatter)
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LCX | |
NAND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
6.5@2.7V|5.5@3V to 3.6V|5@4.5V to 5.5V | |
12 | |
CMOS | |
Schmitt Trigger | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
10 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
5 | |
Leitungsform | Gull-wing |
Build any logic circuits you can think of with this 74LX1G132CTR logic gate by STMicroelectronics. This gate has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.