STMicroelectronics74V1T07STRPuffern und Leitungstreibern
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
VHCT | |
Buffer/Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
10 | |
CMOS | |
Single-Ended | |
Open Drain | |
8 | |
4.5 | |
5 | |
5.5 | |
1 | |
-55 | |
125 | |
Tape and Reel |
Leading the input to the transmission line this 74V1T07STR buffer and line driver by STMicroelectronics will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.