STMicroelectronics74V1T32STRGates (Gatter)
OR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
VHCT | |
OR | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
7.5@5V | |
9.5 | |
CMOS | |
8 | |
-8 | |
4.5 | |
5 | |
5.5 | |
1 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
74V1T32STR logic gates, developed by STMicroelectronics, are a great way to implement fundamental logical decisions. This gate has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.