Switchcraft750Steckverbinder für Audio und Video
Conn Miniature Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use the miniature phone plug 750 audio and video connector from Switchcraft to make your application work properly. This PL connector has 2 PL contacts. This connector has a single port. It has a plug type gender. It has a straight body orientation. 750 is housed in plastic. This product is 40.88 mm long with a diameter of 9.53 mm. Its 2 terminals use the solder lug termination method.