Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Round Cap | |
Push Button Switch | |
Gray | |
-30 | |
65 | |
9.53 | |
9.53 | |
6.35 |
Through the use of C&K Components' round cap 752709000 switch accessory, you can ensure that your system will be compatible with a wide variety of switches. This part has an operating temperature range of -30 °C to 65 °C.