Amphenol Communications Solutions75401-001LFSteckverbinder, Kontakt
Contact PIN Solder ST Thru-Hole T/R
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This 75401-001LF connector contact from FCI is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 8.76 mm long. It uses the solder termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.