Amphenol Communications Solutions75481-023LFSteckverbinder, Kontakt
Contact PIN Solder ST Thru-Hole T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Prevent premature failure by installing this 75481-023LF connector contact from FCI. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 8.76 mm long. This connector contact has an operating temperature range of -40 °C to 125 °C.