Molex761651124Steckverbinder, Mutterplatine
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Backplane | |
HDR | |
90 | |
Press Fit | |
1.9 | |
Straight | |
25 | |
0.75/Contact | |
30VDC|30VAC | |
10 | |
-55 | |
85 | |
200 | |
Tray | |
2.691 | |
21.7 | |
16.7 | |
11.95 | |
Impact™ | |
Through Hole |
EDA / CAD Models |