Molex761703008Steckverbinder, Mutterplatine
Conn Daughter Card RCP 72 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Daughter Card | |
RCP | |
72 | |
Press Fit | |
1.9 | |
Right Angle | |
25 | |
0.75/Contact | |
30VDC|30VAC | |
-55 | |
85 | |
200 | |
Tray | |
9.044 | |
N/A | |
24.11 | |
15.56 | |
Impact™ | |
Through Hole |
EDA / CAD Models |