Amphenol Communications Solutions76347-401LFSteckverbinder, Kontakt

Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact

Need a strong connection for your wires? This 76347-401LF connector contact from FCI is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 11.56 mm long, 2.6 mm tall and 2.1 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its wire is 22-30 AWG.

Import TariffMay apply to this part

Auf Lager: 31.250 Stück

Regional Inventory: 16.250

    Total0,12 €Price for 1

    16.250 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 16.250 Stück
      • Price: 0,1238 €
    • (15000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2409+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 15.000 Stück
      • Price: 0,0649 €