Reduced Price
Amphenol Communications Solutions76350-304-72LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 72 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Look no further than the unshrouded 76350-304-72LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. It uses the solder termination method. 76350-304-72LF is housed in black thermoplastic. This product is 91.44 mm long, 5.08 mm tall and 12.44 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
