Amphenol Communications Solutions76357-401LFSteckverbinder, Kontakt

PV Terminal, Wire to Board connectors, Crimp-to-Wire Contact, Receptacle

This 76357-401LF connector contact from FCI is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11.84 mm long. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 22-30 AWG.

Import TariffMay apply to this part

Auf Lager: 13.011 Stück

Regional Inventory: 26

    Total0,01 €Price for 1

    26 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1843+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 26 Stück
      • Price: 0,0121 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2427+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 12.985 Stück
      • Price: 0,0886 €