Reduced Price
Amphenol Communications Solutions76383-311LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 76383-311LF header connector from FCI. This HDR connector's 22 contacts that are made out of phosphor bronze and plated with gold|gxt. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 27.76 mm long, 7.8 mm tall and 13.28 mm deep. This connector has an operating temperature of -40 to 125 °C. 76383-311LF is housed in blue polyester.