Molex765003107Steckverbinder, Mutterplatine
Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Backplane | |
HDR | |
120 | |
Press Fit | |
1.9 | |
Right Angle | |
25 | |
0.75/Contact | |
30VDC|30VAC | |
-55 | |
85 | |
200 | |
Tray | |
17.277 | |
19 | |
32.75 | |
20.8 | |
Impact™ |
EDA / CAD Models |