Amphenol Communications Solutions76785-301LFSteckverbinder, Kontakt

Berg Duflex Housing, single row, Position

A solid mechanical connection is ideal for any cable connection, this 76785-301LF connector contact manufactured from FCI will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the crimp termination method. This product is 11.86 mm long.

Import TariffMay apply to this part

Auf Lager: 46.200 Stück

Regional Inventory: 1.200

    Total0,04 €Price for 1

    1.200 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      1200
      Country Of origin:
      Frankreich
         
      • Price: 0,0448 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1842+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 1.200 Stück
      • Price: 0,0448 €
    • (15000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2506+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 45.000 Stück
      • Price: 0,0509 €