Molex769901020Steckverbinder, Mutterplatine
Conn DIN 41612 RCP 150 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Molex's din 41612 769901020 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This RCP connector's 150 contacts that are made out of high performance alloy and plated with gold. It has a maximum voltage rating of 30 VDC|30VAC. Its pitch is 1.9 mm. It has a receptacle type gender. This is a 15-row connector. It has a right angle body orientation. This device has a maximum current rating of 0.75 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 32.2 mm long, 23.1 mm tall and 32.21 mm deep. 769901020 is housed in black thermoplastic. This backplane connector has an operating temperature of -55 to 85 °C. It uses the press fit termination method.
EDA / CAD Models |