RoHS EU | Not Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.60 |
Automotive | No |
PPAP | No |
Typ | Protective Cover |
Schalterart | DIP Switch |
Farbe | Clear |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 85 |
Produkttiefe (mm) | 10.72 |
Produktlänge (mm) | 7.11 |
Produkthöhe (mm) | 5.51 |
Look no further than Grayhill's protective cover 76P02 switch accessory, the ideal tool for switch integration requirements.