Grayhill76RSB06TDIP-Schalter
Switch DIP ON OFF SPST 6 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Look no further! The 76RSB06T dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76RSB06T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 17.3 mm long, 7.42 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.