Grayhill76RSB08STDIP-Schalter
Switch DIP ON OFF SPST 8 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
By acting as a series of switches, the 76RSB08ST dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76RSB08ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 22.4 mm long, 7.42 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.
EDA / CAD Models |