Grayhill76RSB12TDIP-Schalter
Switch DIP ON OFF SPST 12 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Recessed Rocker | |
SPST | |
ON OFF | |
12 | |
0.15@30VDC | |
30 | |
500Vrms | |
5000 | |
<=30 | |
2000 | |
2000 | |
0 | |
Base | |
Base | |
Through Hole | |
PC Pins | |
2.54 | |
24 | |
27.94 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
32.5 | |
9.65 | |
7.42 | |
32.5 | |
9.65 | |
7.42 |
The 76RSB12T dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76RSB12T DIP switch has a PC pin termination style. This product is 32.5 mm long, 7.42 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.