Glenair770-003A104W1Wärmeschrumpfende Produkte
Heat Shrink Molded Boot RA Elastomer Black
Compliant | |
EAR99 | |
Unconfirmed | |
3917.29.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Molded Boot | |
Right Angle | |
Elastomer | |
Black | |
11.8K | |
30/30 | |
13.5/5.5 | |
-55 | |
125 | |
1.8/1 | |
40.55 |
This semi-rigid lipped adapter boot 770-003A104W1 heat shrink from Glenair is used in the fabrication and assembly of cables, cable harnesses and the assembly of different cables and connectors. This heat shrink tubing has a temperature range of -55 °C to 105 °C.