TE Connectivity770262-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board SKT 6Power POS 6.35mm Solder ST Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 770262-3 power connector from TE Connectivity for a secure connection! This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 600 VAC. It has a socket type gender. Its pitch is 6.35 mm. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 19 A/contact. 770262-3 is housed in nylon. This product is 14.73 mm tall. Its 6 terminals use the solder termination method.
EDA / CAD Models |