50% Off
Amphenol Communications Solutions77311-122-36LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch
Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with FCI's unshrouded 77311-122-36LF header connector. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. 77311-122-36LF is housed in black thermoplastic. This product is 91.44 mm long, 10.29 mm tall and 2.4 mm deep. It uses the solder termination method.
EDA / CAD Models |