Reduced Price

Amphenol Communications Solutions77311-401-02LFSteckverbinderleisten und Leiterplattenbuchsen

BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 02 Positions, 2.54 mm Pitch

Use this unshrouded 77311-401-02LF connector from FCI when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 5.08 mm long, 8.38 mm tall and 2.4 mm deep. This connector has an operating temperature of -65 to 125 °C. 77311-401-02LF is housed in black thermoplastic.

490 StĂĽck: heute versandbereit

    Total0,02 â‚¬Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1644+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 490 StĂĽck
      • Price: 0,0153 €