50% Off

Amphenol Communications Solutions77313-101-50LFSteckverbinderleisten und Leiterplattenbuchsen

BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 50 Positions

Easily mount this unshrouded 77313-101-50LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 63.5 mm long, 8.38 mm tall and 4.83 mm deep. 77313-101-50LF is housed in black thermoplastic.

12 Stück: heute versandbereit

    Total0,12 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1644+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 12 Stück
      • Price: 0,1196 €