Reduced Price
Amphenol Communications Solutions77313-101-72LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
72 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
130 | |
Bulk | |
91.44 | |
4.83 | |
8.38 | |
BergStik® | |
2.41 | |
Through Hole |
FCI brings you their unshrouded 77313-101-72LF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 91.44 mm long, 8.38 mm tall and 4.83 mm deep. 77313-101-72LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.