Amphenol Communications Solutions77313-102-20LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this unshrouded 77313-102-20LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 77313-102-20LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 25.4 mm long, 8.38 mm tall and 4.83 mm deep.