Reduced Price
Amphenol Communications Solutions77313-801-20LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions
Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
FCI brings you their unshrouded 77313-801-20LF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 25.4 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method. 77313-801-20LF is housed in black thermoplastic.