Amphenol Communications Solutions77313-802-50LFSteckverbinderleisten und Leiterplattenbuchsen

BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 50 Positions

As an added safety precaution, the unshrouded 77313-802-50LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 77313-802-50LF is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 63.5 mm long, 8.38 mm tall and 4.83 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 1,3977 €
    1. 300+1,3977 €
    2. 500+1,3838 €
    3. 1000+1,2575 €
    4. 2000+1,2456 €
    5. 2500+1,2205 €
    6. 3000+1,2088 €
    7. 4000+1,1970 €
    8. 5000+1,1722 €
    9. 10000+1,1605 €
    10. 20000+1,1488 €