Reduced Price
Amphenol Communications Solutions77313-824-14LFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions
Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1500VAC | |
5000 | |
-65 | |
130 | |
100 | |
Bag | |
0.8029 | |
17.78 | |
4.83 | |
9.29 | |
BergStik® | |
2.9 | |
Through Hole |
Use this unshrouded 77313-824-14LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.78 mm long, 9.29 mm tall and 4.83 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 77313-824-14LF is housed in black thermoplastic.