Molex78234-2001Steckverbinder, Mutterplatine
Conn Backplane Power HDR 2 POS Press Fit RA Thru-Hole GbX I-Trac™ Tray
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Molex brings you their latest backplane power 782342001 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This HDR connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 VDC. This device has a maximum current rating of 80 A/contact. This component will be shipped in tray format. It uses the press fit termination method. This backplane connector has an operating temperature of -20 to 85 °C. 782342001 is housed in black thermoplastic. This product is 18.29 mm long, 24.3 mm tall and 34.95 mm deep.