Amphenol Communications Solutions7832C0425X01LFSteckverbinder, Speicherkarte
Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Harsh Environment, Module Type, Lead Free
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Smart Card | |
HDR | |
8 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
Tin Over Nickel | |
1/Contact | |
1000 | |
100 | |
-40 | |
85 | |
100000 | |
Tray | |
31.16 | |
40 | |
4 | |
Through Hole |
Save data and other forms of media with the help from this smart card 7832C0425X01LF micro SD connector manufactured from FCI. This HDR connector's 8 contacts that are made out of copper alloy. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. 7832C0425X01LF is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 31.16 mm long, 4 mm tall and 40 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C.