Molex783482001Steckverbinder, Mutterplatine
Conn Backplane RCP 4Power POS 2mm/3.2mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
If you are in need of a connector that can provide a parallel serial bus connection, look no further than the 783482001 backplane connector from Molex. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. Its pitch is 2 mm. It has a receptacle type gender. It has a maximum voltage rating of 48 VDC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 15 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 783482001 is housed in black thermoplastic. It uses the solder termination method. This product is 15 mm long, 14.88 mm tall and 26.52 mm deep. This backplane connector has an operating temperature of -20 to 85 °C.
EDA / CAD Models |