Molex786463001Steckverbinder, Speicherkarte
Conn Micro SIM Card SKT 6 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Micro SIM Card | |
SKT | |
6 | |
2 | |
1.27 | |
Solder | |
Right Angle | |
0.5/Contact | |
15VDC | |
-30 | |
85 | |
1500 | |
Normal | |
Tape and Reel | |
0.273 | |
13.05 | |
15.45 | |
1.45 | |
Surface Mount |
EDA / CAD Models |