TE Connectivity787171-2Steckverbinder, SCSI
Conn SCSI SKT 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 787171-2 DVI connector from TE Connectivity is ideal for all your serial communication needs. This 2-row connector has a single port. This socket type connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. 787171-2 is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 37.21 mm long, 10.31 mm tall and 16.87 mm deep. Its 26 terminals use the solder termination method.
EDA / CAD Models |