Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Interface all the features you will need by using this vhdci 787973-1 interface connector from TE Connectivity. This RCP connector's 36 contacts that are made out of phosphor bronze and plated with gold over palladium nickel. Its pitch is 0.8 mm. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. 787973-1 is housed in thermoplastic. Its 36 terminals use the solder termination method. This product is 29.9 mm long, 5 mm tall and 14.12 mm deep.