Molex787980001Steckverbinder, SCSI
Conn SCSI RCP 15Power/53Signal POS 1.27mm/0.8mm Solder RA SMD 68 Terminal 1 Port SAS-3/PCIe-3 T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
SCSI | |
F | |
68 | |
15Power/53Signal | |
Solder | |
Right Angle | |
1.5/Contact | |
30V | |
0 | |
55 | |
500 | |
Tape and Reel | |
14.9 | |
5.25 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
EDA / CAD Models |