Grayhill78B07SRATDIP-Schalter
Switch DIP OFF ON SPST 7 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole
EAR 99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
7 | |
0.15@30VDC | |
100 | |
30 | |
750VAC | |
5000 | |
30 | |
10000 | |
2000 | |
1.27 | |
Tape(Polyester Film) | |
Top | |
Tape(Polyester Film) | |
Through Hole | |
PC Pins | |
2.54 | |
14 | |
15.24 | |
2.54 | |
Right Angle | |
-40 | |
85 | |
11.43 | |
9.65 |
The 78B07SRAT dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78B07SRAT DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 11.43 mm deep.