Grayhill78RB03STDIP-Schalter
Switch DIP OFF ON SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
3 | |
0.15@30VDC | |
30 | |
500Vrms | |
5000 | |
<=30 | |
2000 | |
2000 | |
0 | |
Tape(Polyester Film)/Base | |
Top/Base | |
Tape(Polyester Film)/N/A | |
Through Hole | |
PC Pins | |
2.54 | |
6 | |
5.08 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
9.7 | |
9.65 | |
6.73 | |
9.7 | |
9.65 | |
6.73 |
Easily customize your printed circuit with the use of the 78RB03ST dual in-line package switch, designed from Grayhill. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78RB03ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 9.7 mm long, 6.73 mm tall and 9.65 mm deep.