Grayhill78RB07STDIP-Schalter
Switch DIP OFF ON SPST 7 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Thanks to the 78RB07ST dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78RB07ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 19.8 mm long, 6.73 mm tall and 9.65 mm deep.