Grayhill78RB09TDIP-Schalter
Switch DIP OFF ON SPST 9 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Recessed Slide | |
SPST | |
OFF ON | |
9 | |
0.15@30VDC | |
30 | |
500Vrms | |
5000 | |
<=30 | |
2000 | |
2000 | |
0 | |
Base | |
Base | |
Through Hole | |
PC Pins | |
2.54 | |
18 | |
20.32 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
24.9 | |
9.65 | |
6.73 | |
24.9 | |
9.65 | |
6.73 |
This 78RB09T dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78RB09T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 24.9 mm long, 6.73 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.