Reduced Price
Amphenol Communications Solutions79257-202HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the unshrouded 79257-202HLF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 125 °C. 79257-202HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 2.54 mm long, 6.1 mm tall and 12.44 mm deep. It uses the solder termination method.