TE Connectivity796640-4Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 4 POS 5mm Screw RA Cable Mount 15A/Contact Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Keep your connections strong with this eurostyle block 796640-4 PCB terminal block from TE Connectivity utilizing clamps and screws. This F connector's 4 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 300 VAC. It has a female type gender. It has a right angle body orientation. 796640-4 is housed in polyamide 6/6. This device has a maximum current rating of 15 A/contact. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the screw termination method. This product is 20 mm long, 15.5 mm tall and 18.4 mm deep.
EDA / CAD Models |