TE Connectivity796690-3Steckverbinder, Klemmenblöcke
Conn Eurostyle Block HDR 3 POS 5mm Solder Thru-Hole 17.5A/Contact
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 |
This eurostyle block 796690-3 PCB terminal block manufactured from TE Connectivity will bridge different sections of wires together. This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 300 VAC. 796690-3 is housed in polyamide 6/6. This device has a maximum current rating of 17.5 A/contact. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 15.5 mm long, 15 mm tall and 12.5 mm deep. Its wire is 12-30 AWG.
EDA / CAD Models |