TE Connectivity796692-3Steckverbinder, Klemmenblöcke
Conn Eurostyle Block F 3 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Box
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This eurostyle block 796692-3 PCB terminal block from TE Connectivity will join multiple circuits by connecting to the bare wire. This F connector's 6 contacts that are made out of brass and plated with tin/nickel. This is a 2-row connector. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 5.08 mm. 796692-3 is housed in polyamide 6/6. This device has a maximum current rating of 17.5 A/contact. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 12-30 AWG. It uses the solder termination method. This product is 18.28 mm long, 25.2 mm tall and 21.5 mm deep.
EDA / CAD Models |