| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Transient voltages are unpredictable, add this magnetic hydraulic 8-1393254-1 circuit breaker manufactured from TE Connectivity. It has 2 poles. The voltage rating is 277VAC. This device has a current rating of 5. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 72.14 mm long, 63.5 mm tall and 38.1 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
