Compliant | |
EAR99 | |
Active |
For all your nontraditional resistor mounting needs using this 8-1625971-2 fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 220m Ohm. This durable part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 5%. The 8-1625971-2 part has an axial termination style. This product is 51.8 mm long, 15 mm tall and 28 mm deep. This device is made with wirewound technology.