TE Connectivity8-6609107-0Spannungsversorgungseingangsmodule

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse ST 1 Port

Using the emi/rfi filtered 8-6609107-0 plug connector from TE Connectivity is the best way to power your electronic devices. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 30K to 30000K Hz. This device has a maximum current rating of 3 A/contact. It uses the faston termination method. This part has an operating temperature of -10 to 40 °C. This product is 58.67 mm tall.

A datasheet is only available for this product at this time.