Glenair800-008-06M5-3SNSteckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This Mighty Mouse 800-008-06M5-3SN connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 5-3. It has a plug type gender. This socket type connector's 3 contacts that are made out of beryllium copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method. This product is 21.6 mm long with a diameter of 10.92 mm.