Glenair800-011-07M12-37PNSteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
1 | |
37 | |
PIN | |
Crimp | |
12-37 | |
Electroless Nickel | |
Threaded | |
26.97 | |
21.59 | |
25.04 | |
26.97 |
This Mighty Mouse 800-011-07M12-37PN connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 12-37. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 37 RCP contacts. This product is 21.59 mm long, 26.97 mm tall and 25.04 mm deep with a diameter of 26.97 mm. It uses the crimp termination method.